Microchip HT18LG-G technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 350V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 6V |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Weight | 0.019048oz |
| RoHS | Compliant |
Download the complete datasheet for Microchip HT18LG-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.