
8-channel single-ended multiplexer, surface mount LQFP package. Features a 50MHz -3dB bandwidth and dual supply voltage capability up to 200V, with a minimum of 40V. Operates within a temperature range of 0°C to 70°C, supporting a supply voltage from 4.5V to 13.2V. Maximum power dissipation is 1W, with a low maximum supply current of 10µA.
Microchip HV20220FG-G technical specifications.
| -3db Bandwidth | 50MHz |
| Package/Case | LQFP |
| Dual Supply Voltage | 100V |
| Height | 1.4mm |
| Length | 7mm |
| Max Dual Supply Voltage | 200V |
| Min Dual Supply Voltage | 40V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1W |
| Max Supply Current | 10uA |
| Max Supply Voltage | 13.2V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of Inputs | 8 |
| Number of Outputs | 8 |
| Package Quantity | 250 |
| Packaging | Tray |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| Supply Type | Dual |
| Weight | 0.006409oz |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip HV20220FG-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
