
8-channel single-ended multiplexer for surface mount applications. Features a 50MHz -3dB bandwidth and dual supply voltage capability up to 200V. Operates within a temperature range of 0°C to 70°C with a maximum power dissipation of 1.2W. This integrated circuit utilizes a PLCC package with dimensions of 11.51mm (length) x 11.51mm (width) x 3.68mm (height).
Microchip HV20220PJ-G technical specifications.
| -3db Bandwidth | 50MHz |
| Package/Case | PLCC |
| Dual Supply Voltage | 100V |
| Height | 3.68mm |
| Length | 11.51mm |
| Max Dual Supply Voltage | 200V |
| Min Dual Supply Voltage | 40V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.2W |
| Max Supply Current | 10uA |
| Max Supply Voltage | 13.2V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of Inputs | 8 |
| Number of Outputs | 8 |
| Package Quantity | 38 |
| Packaging | Tray |
| Power Dissipation | 1.2W |
| Radiation Hardening | No |
| Supply Type | Dual |
| Weight | 0.041719oz |
| Width | 11.51mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip HV20220PJ-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
