
The HV209FG-G is a 12-channel dual supply logic multiplexer from Microchip, packaged in a 48-pin LQFP. It operates over a temperature range of 0°C to 70°C and is compliant with RoHS regulations. The device has a maximum power dissipation of 1W and a maximum supply current of 10uA. It is designed for surface mount applications and is available in a tray packaging format with 250 units per package.
Microchip HV209FG-G technical specifications.
| Package/Case | LQFP |
| Dual Supply Voltage | 100V |
| Height | 1.4mm |
| Length | 7mm |
| Max Dual Supply Voltage | 200V |
| Min Dual Supply Voltage | 40V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1W |
| Max Supply Current | 10uA |
| Max Supply Voltage | 13.2V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 12 |
| Package Quantity | 250 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Supply Type | Dual |
| Weight | 0.006409oz |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip HV209FG-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
