Microchip HV214PJ-G technical specifications.
| -3db Bandwidth | 50MHz |
| Package/Case | PLCC |
| Dual Supply Voltage | 125V |
| Height | 3.68mm |
| Length | 11.51mm |
| Max Dual Supply Voltage | 250V |
| Min Dual Supply Voltage | 40V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.2W |
| Max Supply Current | 4uA |
| Max Supply Voltage | 13.2V |
| Min Supply Voltage | 4.5V |
| Number of Channels | 8 |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Supply Type | Dual |
| Weight | 0.041719oz |
| Width | 11.51mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip HV214PJ-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
