
8-channel analog switch IC featuring a 50MHz -3dB bandwidth. Operates with a dual supply voltage range of 40V to 100V, with a maximum of 200V. Designed for surface mounting in a 48-pin LQFP package, this RoHS compliant component offers 8 channels and a maximum power dissipation of 1W. It requires a supply voltage between 3V and 5.5V, with a low maximum supply current of 10µA.
Microchip HV2201FG-G-M931 technical specifications.
| -3db Bandwidth | 50MHz |
| Package/Case | LQFP |
| Dual Supply Voltage | 100V |
| Max Dual Supply Voltage | 200V |
| Min Dual Supply Voltage | 40V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1W |
| Max Supply Current | 10uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Type | Dual |
| Weight | 0.006409oz |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip HV2201FG-G-M931 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
