Microchip HV220GA-G technical specifications.
| Package/Case | FBGA |
| Dual Supply Voltage | 100V |
| Height | 0.76mm |
| Length | 5.7mm |
| Max Dual Supply Voltage | 200V |
| Min Dual Supply Voltage | 40V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1W |
| Max Supply Current | 10uA |
| Max Supply Voltage | 13.2V |
| Min Supply Voltage | 4.5V |
| Package Quantity | 490 |
| Packaging | Tray |
| Supply Type | Dual |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip HV220GA-G to view detailed technical specifications.
No datasheet is available for this part.