Microchip HV2221FG-G technical specifications.
| -3db Bandwidth | 50MHz |
| Package/Case | LQFP |
| Height | 1.4mm |
| Length | 7mm |
| Max Dual Supply Voltage | 50V |
| Min Dual Supply Voltage | 15V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1W |
| Max Supply Current | 10uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Operating Supply Current | 5.6mA |
| Package Quantity | 250 |
| Packaging | Tray |
| Supply Type | Dual |
| Weight | 0.006409oz |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip HV2221FG-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.