
8-channel, single-ended multiplexer IC featuring a 50MHz -3dB bandwidth. Operates with a dual supply voltage range of 40V to 200V, with a maximum dual supply voltage of 200V. Surface mountable in a PLCC package, this component offers 8 inputs and 8 outputs, with a maximum power dissipation of 1.2W. It functions within an operating temperature range of 0°C to 70°C and requires a supply voltage between 3V and 5.5V.
Microchip HV2301PJ-G technical specifications.
| -3db Bandwidth | 50MHz |
| Package/Case | PLCC |
| Dual Supply Voltage | 100V |
| Height | 3.68mm |
| Length | 11.51mm |
| Max Dual Supply Voltage | 200V |
| Min Dual Supply Voltage | 40V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.2W |
| Max Supply Current | 10uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of Inputs | 8 |
| Number of Outputs | 8 |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.2W |
| Radiation Hardening | No |
| Supply Type | Dual |
| Weight | 0.041719oz |
| Width | 11.51mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip HV2301PJ-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.