Microchip HV2303FG-G technical specifications.
| Package/Case | LQFP |
| Height | 1.4mm |
| Length | 7mm |
| Max Dual Supply Voltage | 200V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 5mA |
| Number of Channels | 8 |
| Operating Supply Voltage | 100V |
| Package Quantity | 250 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Supply Type | Dual |
| Weight | 0.006409oz |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip HV2303FG-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.