
Octal 1-channel, single-ended multiplexer with 8 inputs and 8 outputs. Features a 50MHz -3dB bandwidth and operates with a dual supply voltage range of 15V to 50V. This surface mount IC is housed in an LQFP package measuring 7mm x 7mm x 1.4mm. Maximum power dissipation is 1W, with a maximum supply voltage of 5.5V and a minimum of 3V. Operating temperature range is 0°C to 70°C.
Microchip HV2321FG-G technical specifications.
| -3db Bandwidth | 50MHz |
| Package/Case | LQFP |
| Height | 1.4mm |
| Length | 7mm |
| Max Dual Supply Voltage | 50V |
| Min Dual Supply Voltage | 15V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1W |
| Max Supply Current | 10uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of Inputs | 8 |
| Number of Outputs | 8 |
| Operating Supply Current | 5.6mA |
| Package Quantity | 250 |
| Packaging | Tray |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| Supply Type | Dual |
| Weight | 0.006409oz |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip HV2321FG-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
