Microchip HV254FG-G technical specifications.
| -3db Bandwidth | 5kHz |
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | BQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Number of Circuits | 32 |
| Operating Supply Current | 2.5mA |
| Package Quantity | 66 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Slew Rate | 3V/µs |
| RoHS | Compliant |
Download the complete datasheet for Microchip HV254FG-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.