
The HV256FG-G is a 32-channel general purpose operational amplifier from Microchip. It features a gain bandwidth product of 4kHz and an input offset voltage of 50mV. The amplifier operates over a temperature range of -10°C to 85°C and can handle a maximum supply voltage of 300V. It is available in a BQFP package and is suitable for surface mount applications.
Microchip HV256FG-G technical specifications.
| -3db Bandwidth | 4kHz |
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | BQFP |
| Gain Bandwidth Product | 4kHz |
| Input Offset Voltage (Vos) | 50mV |
| Max Input Voltage | 4.096V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 300V |
| Min Supply Voltage | -4.5V |
| Mount | Surface Mount |
| Number of Channels | 32 |
| Number of Circuits | 32 |
| Operating Supply Current | 5mA |
| Output Current per Channel | 500uA |
| Package Quantity | 66 |
| Packaging | Tray |
| Power Supply Rejection Ratio (PSRR) | -40dB |
| Radiation Hardening | No |
| Slew Rate | 2.2V/µs |
| RoHS | Compliant |
Download the complete datasheet for Microchip HV256FG-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
