Microchip HV257FG-G technical specifications.
| -3db Bandwidth | 4kHz |
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | BQFP |
| Height | 2.7mm |
| Length | 20mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 300V |
| Min Supply Voltage | 125V |
| Mount | Surface Mount |
| Number of Channels | 32 |
| Number of Circuits | 32 |
| Operating Supply Current | 5mA |
| Output Current per Channel | 550uA |
| Package Quantity | 66 |
| Packaging | Tray |
| Slew Rate | 2.2V/µs |
| Supply Type | Analog |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip HV257FG-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
