Dual 8-channel, single-ended multiplexer IC featuring a 50MHz -3dB bandwidth. Operates with a dual supply voltage range of 50V to 110V, and a single supply voltage from 3V to 5.5V. Surface mountable in an LQFP package with dimensions of 7mm x 7mm x 1.4mm. Offers 16 channels, 16 inputs, and 16 outputs, with turn-on and turn-off delay times of 5µs. Maximum power dissipation is 1.2W, and maximum supply current is 10µA.
Microchip HV2631FG-G technical specifications.
| -3db Bandwidth | 50MHz |
| Package/Case | LQFP |
| Height | 1.4mm |
| Length | 7mm |
| Max Dual Supply Voltage | 110V |
| Min Dual Supply Voltage | 50V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.2W |
| Max Supply Current | 10uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 16 |
| Number of Inputs | 16 |
| Number of Outputs | 16 |
| Package Quantity | 250 |
| Packaging | Tray |
| Power Dissipation | 1.2W |
| RoHS Compliant | Yes |
| Supply Type | Dual |
| Turn-Off Delay Time | 5us |
| Turn-On Delay Time | 5us |
| Weight | 0.006409oz |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip HV2631FG-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.