Microchip HV264TS-G technical specifications.
| -3db Bandwidth | 25kHz |
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | TSSOP |
| Input Bias Current | 50nA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| RoHS Compliant | Yes |
| Slew Rate | 9V/µs |
| RoHS | Compliant |
Download the complete datasheet for Microchip HV264TS-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
