32-channel, single-ended multiplexer IC featuring a 64-terminal QCC package. Operating within a commercial temperature range of 0°C to 70°C, this device supports supply voltages from 3V to 5.5V, with a nominal 3.3V. The multiplexer offers 32 input channels and a single output function, housed in an 8mm x 8mm JEDEC S-XQCC-N64 compliant quad terminal configuration.
Microchip HV2801K6-G technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 64 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N64 |
| Width | 8 |
| Length | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Channels | 32 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip HV2801K6-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.