32-channel, single-pole single-throw (SPST) analog switch IC. Features a wide operating temperature range of 0°C to 70°C and a supply voltage range from 3V to 5.5V, with a nominal supply of 5V. This integrated circuit offers 32 independent signal paths, controlled by a single function. The component is housed in a 78-terminal, 9mm x 9mm S-PBGA package with bottom terminal positioning.
Microchip HV2802GA-G technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 78 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B78 |
| Width | 9 |
| Length | 9 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 3 |
| Neg Supply Voltage-Nom (Vsup) | 100 |
| Number of Channels | 32 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip HV2802GA-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.