The HV2808K6-G is a dual-supply voltage multiplexer with 32 channels, operating over a temperature range of 0°C to 70°C. It can handle supply voltages from 40V to 200V and has a maximum supply current of 10uA. The device is packaged in a QFN-56 package and is RoHS compliant. It is suitable for use in a variety of applications, including those requiring high voltage and low current.
Microchip HV2808K6-G technical specifications.
| -3db Bandwidth | 50MHz |
| Package/Case | QFN |
| Dual Supply Voltage | 100V |
| Max Dual Supply Voltage | 200V |
| Min Dual Supply Voltage | 40V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 10uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 32 |
| Package Quantity | 250 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Supply Type | Dual |
| Weight | 0.006751oz |
| RoHS | Compliant |
Download the complete datasheet for Microchip HV2808K6-G to view detailed technical specifications.
No datasheet is available for this part.