32-channel, 16-function SPST multiplexer IC. Features a supply voltage range of 4.5V to 6.3V, with a nominal of 6V and negative supply of -6V. Input voltage tolerance spans from -100V to 100V. Packaged in a 132-terminal S-PBGA with dimensions of 12mm x 12mm. Commercial temperature grade, operating from 0°C to 70°C.
Microchip HV2904/AHA technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 132 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B132 |
| Width | 12 |
| Length | 12 |
| Number of Functions | 16 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 6 |
| Supply Voltage-Max (Vsup) | 6.3 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Input Voltage-Max | 100 |
| Input Voltage-Min | -100 |
| Neg Supply Voltage-Nom (Vsup) | -6 |
| Number of Channels | 32 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip HV2904/AHA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.