
Microchip HV301LG-G technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 700uA |
| Max Supply Voltage | 90V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 59.85V |
| Package Quantity | 93 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 700uA |
| Weight | 0.019048oz |
| RoHS | Compliant |
Download the complete datasheet for Microchip HV301LG-G to view detailed technical specifications.
No datasheet is available for this part.
