Microchip HV310LG-G technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 650uA |
| Max Supply Voltage | -10V |
| Min Supply Voltage | -90V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 550uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Weight | 0.019048oz |
| RoHS | Compliant |
Download the complete datasheet for Microchip HV310LG-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.