Microchip HV311LG-G technical specifications.
| Package/Case | SOIC |
| Depth | 3.9mm |
| Features | Auto Retry, Fault Timeout, Latched Fault |
| Length | 4.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 90V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 600uA |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Supply Current | 700uA |
| Weight | 0.019048oz |
| RoHS | Compliant |
Download the complete datasheet for Microchip HV311LG-G to view detailed technical specifications.
No datasheet is available for this part.