Microchip HV311LG-M908 technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 1 |
| Package Quantity | 2500 |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip HV311LG-M908 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.