Microchip HV3418PG-G technical specifications.
| Package/Case | PQFP |
| Logic Function | Shift Register, Latch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 13.2V |
| Mount | Surface Mount |
| Nominal Supply Current | 25mA |
| Number of Bits | 64 |
| Number of Bits per Element | 64 |
| Number of Circuits | 1 |
| Number of Input Lines | 2 |
| Number of Output Lines | 64 |
| Output Type | PUSH-PULL |
| Package Quantity | 66 |
| Packaging | Tray |
| Propagation Delay | 75ns |
| Radiation Hardening | No |
| Turn-On Delay Time | 75ns |
| Weight | 0.032999oz |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip HV3418PG-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.