Microchip HV430WG-G technical specifications.
| Package/Case | SOIC |
| Height | 2.55mm |
| Length | 12.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 2mA |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Weight | 0.028254oz |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip HV430WG-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.