Microchip HV450WG technical specifications.
| Package/Case | SOIC |
| Height | 2.55mm |
| Length | 10.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2500 |
| RoHS Compliant | No |
| Weight | 0.019312oz |
| Width | 7.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip HV450WG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
