
The HV461FG-G is a specialized telecom IC packaged in a 1.4mm high LQFP with a surface mount configuration. It operates over a temperature range of -40°C to 85°C and is powered by a 3.3V supply voltage at 7mA. The IC has a maximum supply voltage of 3.6V and a frequency of 20Hz.
Microchip HV461FG-G technical specifications.
| Package/Case | LQFP |
| Frequency | 20Hz |
| Height | 1.4mm |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 7mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tray |
| Radiation Hardening | No |
| Weight | 0.319998oz |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip HV461FG-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
