Microchip HV4622PJ-G technical specifications.
| Package/Case | PLCC |
| Logic Function | Shift Register, Latch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 13.2V |
| Nominal Supply Current | 15mA |
| Number of Bits | 32 |
| Number of Circuits | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 33 |
| Operating Supply Voltage | -16V |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Propagation Delay | 100ns |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 100ns |
| Weight | 0.084185oz |
| Width | 16.59mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip HV4622PJ-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.