
Surface mountable, SOIC packaged peripheral driver IC featuring an 8-bit shift register and latch logic function. This unidirectional driver operates with a 4.5V to 5.5V supply voltage, offering 9 push-pull output lines and 6 input lines. Capable of up to 8MHz operation, it exhibits a propagation delay of 110ns and a fall time of 1ms, with a maximum power dissipation of 750mW. Designed for surface mounting, this RoHS compliant component is supplied on tape and reel.
Microchip HV513WG-G technical specifications.
| Package/Case | SOIC |
| Direction | Unidirectional |
| Fall Time | 1ms |
| Height | 2.55mm |
| Length | 15.4mm |
| Logic Function | Shift Register, Latch |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 750mW |
| Max Supply Current | 100uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 4mA |
| Number of Bits per Element | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 6 |
| Number of Output Lines | 9 |
| Operating Supply Current | 4mA |
| Output Type | PUSH-PULL |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 110ns |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 110ns |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip HV513WG-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.