Microchip HV514WG-G technical specifications.
| Package/Case | SOIC |
| Height | 2.55mm |
| Length | 15.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Nominal Supply Current | 4mA |
| Number of Input Lines | 1 |
| Number of Output Lines | 9 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 110ns |
| Turn-On Delay Time | 110ns |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip HV514WG-G to view detailed technical specifications.
No datasheet is available for this part.