Microchip HV518P-G technical specifications.
| Package/Case | PDIP |
| Height | 3.81mm |
| Interface | Serial |
| Length | 52.07mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25mA |
| Max Supply Voltage | 5.5V |
| Mount | Through Hole |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 9 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Weight | 0.210004oz |
| Width | 14.17mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip HV518P-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
