
32-bit EL display driver IC featuring CMOS technology, designed for surface mount applications in a PQFP package. This unidirectional interface IC offers a 12V operating supply voltage range of 10.8V to 13.2V, with a nominal supply current of 15mA and a maximum of 100uA. It incorporates a 32-bit shift register logic function, providing 32 output lines from a single input line, and exhibits a propagation delay and turn-on delay time of 100ns. Operating across a temperature range of -40°C to 85°C, this component is ideal for electronic display driving solutions.
Microchip HV5222PG-G technical specifications.
| Package/Case | PQFP |
| Direction | Unidirectional |
| Height | 2mm |
| Length | 10mm |
| Logic Function | Shift Register |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 100uA |
| Max Supply Voltage | 13.2V |
| Min Supply Voltage | 10.8V |
| Mount | Surface Mount |
| Nominal Supply Current | 15mA |
| Number of Bits | 32 |
| Number of Bits per Element | 32 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 32 |
| Operating Supply Voltage | 12V |
| Package Quantity | 96 |
| Packaging | Tray |
| Propagation Delay | 100ns |
| Technology | CMOS |
| Turn-On Delay Time | 100ns |
| Weight | 0.017588oz |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip HV5222PG-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
