
The HV528K6-G is a 16-bit unidirectional shift register from Microchip, packaged in a QFN. It operates at a supply voltage of 3V and can withstand up to 5.5V. The device is designed to function within a temperature range of 0°C to 125°C. The HV528K6-G is a surface-mount component, available in a tray packaging with 490 units per package.
Microchip HV528K6-G technical specifications.
| Package/Case | QFN |
| Direction | Unidirectional |
| Height | 0.88mm |
| Length | 5mm |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 16 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3V |
| Output Type | PUSH-PULL |
| Package Quantity | 490 |
| Packaging | Tray |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip HV528K6-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
