Microchip HV5308PG-B-G technical specifications.
| Package/Case | PQFP |
| Direction | Unidirectional |
| Height | 2mm |
| Length | 10mm |
| Logic Function | Shift Register |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 13.2V |
| Min Supply Voltage | 10.8V |
| Mount | Surface Mount |
| Number of Bits per Element | 32 |
| Number of Elements | 1 |
| Operating Supply Voltage | 12V |
| Output Type | PUSH-PULL |
| Package Quantity | 96 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Weight | 0.017588oz |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip HV5308PG-B-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
