Microchip HV5308PJ-B-G-M903 technical specifications.
| Package/Case | PLCC |
| Direction | Unidirectional |
| Logic Function | Shift Register |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits per Element | 32 |
| Number of Elements | 1 |
| Operating Supply Voltage | 12V |
| Output Type | PUSH-PULL |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Microchip HV5308PJ-B-G-M903 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.