
CMOS electronic display driver IC featuring a 32-bit shift register and latch logic function. This surface mount component operates within a 10.8V to 13.2V supply voltage range, with a nominal supply current of 15mA. It offers 32 unidirectional output lines and one input line, supporting 32 bits per element. Designed for PLCC packaging, it functions across an operating temperature range of -40°C to 85°C, with a propagation delay and turn-on delay time of 100ns.
Microchip HV5622PJ-G technical specifications.
| Package/Case | PLCC |
| Direction | Unidirectional |
| Height | 3.68mm |
| Length | 16.59mm |
| Logic Function | Shift Register, Latch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 100uA |
| Max Supply Voltage | 13.2V |
| Min Supply Voltage | 10.8V |
| Mount | Surface Mount |
| Nominal Supply Current | 15mA |
| Number of Bits per Element | 32 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 32 |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Propagation Delay | 100ns |
| Radiation Hardening | No |
| Technology | CMOS |
| Turn-On Delay Time | 100ns |
| Weight | 0.084185oz |
| Width | 16.59mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip HV5622PJ-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.