Microchip HV57009PG-G technical specifications.
| Package/Case | PQFP |
| Direction | Unidirectional |
| Logic Function | Shift Register, Latch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Supply Current | 15mA |
| Number of Bits per Element | 32 |
| Number of Elements | 2 |
| Operating Supply Voltage | 7.5V |
| Package Quantity | 66 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Weight | 0.032999oz |
| RoHS | Compliant |
Download the complete datasheet for Microchip HV57009PG-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.