
CMOS peripheral driver IC featuring a shift register and latch logic function. This surface mount device, housed in a PQFP package, offers 4 elements with 20 bits per element, providing 4 input lines and 80 unidirectional output lines. It operates with a 5V supply voltage, a maximum supply current of 100µA, and exhibits a propagation delay and turn-on delay time of 38ns. Designed for a wide operating temperature range of -40°C to 85°C, this RoHS compliant component is suitable for various interface applications.
Microchip HV574PG-G technical specifications.
| Package/Case | PQFP |
| Direction | Unidirectional |
| Height | 2.8mm |
| Length | 20mm |
| Logic Function | Shift Register, Latch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 100uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 20 |
| Number of Elements | 4 |
| Number of Input Lines | 4 |
| Number of Output Lines | 80 |
| Operating Supply Voltage | 5V |
| Output Type | PUSH-PULL |
| Package Quantity | 66 |
| Packaging | Tray |
| Propagation Delay | 38ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Turn-On Delay Time | 38ns |
| Weight | 0.06204oz |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip HV574PG-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
