Surface mount EL display driver IC featuring a PQFP package. This unidirectional interface IC operates with a 4.5V to 5.5V supply voltage and a maximum power dissipation of 1.2W. It incorporates a shift register logic function with a maximum operating frequency of 32MHz, offering a 70ns fall time and propagation delay. The driver supports 4 elements, each with 16 bits, and utilizes a push-pull output type.
Microchip HV57708PG-G technical specifications.
| Package/Case | PQFP |
| Direction | Unidirectional |
| Fall Time | 70ns |
| Height | 2.8mm |
| Length | 20mm |
| Logic Function | Shift Register |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.2W |
| Max Supply Current | 15mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 15mA |
| Number of Bits per Element | 16 |
| Number of Elements | 4 |
| Operating Supply Current | 15mA |
| Output Type | PUSH-PULL |
| Package Quantity | 66 |
| Packaging | Tray |
| Propagation Delay | 70ns |
| Radiation Hardening | No |
| Turn-On Delay Time | 70ns |
| Weight | 0.032999oz |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip HV57708PG-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
