
64-bit CMOS EL display driver with shift register and latch logic function. Features 64 unidirectional push-pull output lines and 2 input lines, operating from a 4.5V to 5.5V supply. Packaged in a PQFP surface mount case with a 70ns propagation delay. Designed for a temperature range of -40°C to 85°C.
Microchip HV57908PG-G technical specifications.
| Package/Case | PQFP |
| Direction | Unidirectional |
| Height | 2.8mm |
| Length | 20mm |
| Logic Function | Shift Register, Latch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 100uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 15mA |
| Number of Bits | 64 |
| Number of Bits per Element | 64 |
| Number of Elements | 1 |
| Number of Input Lines | 2 |
| Number of Output Lines | 64 |
| Operating Supply Voltage | 5V |
| Output Type | PUSH-PULL |
| Package Quantity | 66 |
| Packaging | Tray |
| Propagation Delay | 70ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Turn-On Delay Time | 70ns |
| Weight | 0.032999oz |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip HV57908PG-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
