
The HV5812P-G is a serial interface IC from Microchip, packaged in a DIP package. It operates at a supply voltage of 5V and has an operating supply current of 100uA. The IC is designed to function within a temperature range of -40°C to 125°C. It is lead free and available in a rail/Tube packaging with 13 units per package.
Microchip HV5812P-G technical specifications.
| Package/Case | DIP |
| Height | 3.3mm |
| Interface | Serial |
| Lead Free | Lead Free |
| Length | 37.34mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Supply Current | 100uA |
| Operating Supply Voltage | 5V |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Weight | 0.147724oz |
| Width | 13.72mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip HV5812P-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
