Microchip HV5812PJ-G technical specifications.
| Package/Case | PLCC |
| Height | 3.68mm |
| Interface | Serial |
| Length | 11.51mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 80V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 300mA |
| Operating Supply Current | 100uA |
| Operating Supply Voltage | 5V |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.041719oz |
| Width | 11.51mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip HV5812PJ-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
