Microchip HV5812WG-G technical specifications.
| Package/Case | SOIC W |
| Height | 2.31mm |
| Interface | Serial |
| Length | 17.89mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Current | 100uA |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Supply Current | 300mA |
| Weight | 0.027937oz |
| Width | 7.49mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip HV5812WG-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
