The HV582GA-G is a 169-pin TFBGA-packaged AC plasma display driver IC from Microchip. It operates within a temperature range of -40°C to 125°C and is designed for automotive applications. The device requires a 5V supply voltage and has a maximum supply current of 25mA. It is available in a 10mm x 10mm TFBGA package with terminals positioned on the bottom.
Microchip HV582GA-G technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 169 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B169 |
| Width | 10 |
| Length | 10 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 25 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | AC PLASMA DISPLAY DRIVER |
| fmax-Min | 30 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip HV582GA-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.