Microchip HV633PG-G technical specifications.
| Package/Case | PQFP |
| Height | 2.8mm |
| Interface | Serial |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Current | 12mA |
| Package Quantity | 66 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 20mA |
| Weight | 0.067913oz |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip HV633PG-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.