Microchip HV66PG-G technical specifications.
| Package/Case | PQFP |
| Display Type | LCD |
| Frequency | 5MHz |
| Height | 2mm |
| Interface | Serial |
| Length | 10mm |
| Max Frequency | 5MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.2W |
| Max Supply Current | 15mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Package Quantity | 96 |
| Packaging | Tray |
| Power Dissipation | 1.2W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 15mA |
| Touchscreen | No |
| Weight | 0.017588oz |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip HV66PG-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
