Microchip HV6810WG-G technical specifications.
| Package/Case | SOIC W |
| Height | 2.55mm |
| Interface | Serial |
| Length | 12.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25mA |
| Max Supply Voltage | 80V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Current | 10uA |
| Operating Supply Voltage | 7.5V |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Supply Current | 50mA |
| Weight | 0.028254oz |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip HV6810WG-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.