Microchip HV7100NG-G technical specifications.
| Package/Case | SOIC |
| Interface | Parallel, PWM |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 2mA |
| Operating Supply Voltage | 5.5V |
| Output Current | 15mA |
| Package Quantity | 53 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Weight | 0.011923oz |
| RoHS | Compliant |
Download the complete datasheet for Microchip HV7100NG-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.