
The HV7321K6-G is a specialized IC with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It features a quad terminal position and measures 9mm in width and length. The device is manufactured by Microchip and meets the TS 16949 screening level. It is available in a VQFN-64 package type.
Microchip HV7321K6-G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| Width | 9 |
| Length | 9 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Screening Level | TS 16949 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip HV7321K6-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.